Samtec Right Angle 50Ω RF Adapter Socket 6GHz
- RS Stock No.:
- 197-6673
- Mfr. Part No.:
- GRF1-J-P-08-E-RA-TH1-E
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 tube of 11 units)**
€364.27
(exc. VAT)
€448.04
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
11 - 44 | €33.115 | €364.265 |
55 - 99 | €31.063 | €341.693 |
110 - 209 | €28.645 | €315.095 |
220 + | €25.809 | €283.899 |
**price indicative
- RS Stock No.:
- 197-6673
- Mfr. Part No.:
- GRF1-J-P-08-E-RA-TH1-E
- Manufacturer:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Samtec | |
Gender A | Female | |
Impedance | 50Ω | |
Body Orientation | Right Angle | |
Operating Frequency | 6GHz | |
Select all | ||
---|---|---|
Manufacturer Samtec | ||
Gender A Female | ||
Impedance 50Ω | ||
Body Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Related links
- Samtec Right Angle 50Ω RF Adapter Socket 6GHz
- Samtec GRF1 Series 50Ω Right Angle Body
- Samtec GRF1-J Series 50Ω Right Angle Body
- Samtec GRF1-J Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec SMB7H Series 75Ω Right Angle Body
- Samtec SMA Series 50Ω Right Angle Body
- Samtec MMCX Series 50Ω Right Angle Body