Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- RS Stock No.:
- 220-5498
- Mfr. Part No.:
- 132170-10
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each**
€24.10
(exc. VAT)
€29.64
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €24.10 |
5 + | €23.43 |
**price indicative
Related links
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Coaxial Adapter SMA Jack to SMA Plug
- Amphenol RF Straight SMA Connector SMA Jack 18GHz
- Rosenberger Right Angle 50Ω Adapter SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight 50Ω RF Adapter Socket Plug 18GHz
- Amphenol RF Coaxial Adapter SMA Jack to TNC Jack
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz