Rosenberger Tee 50Ω Adapter SMA Jack to SMA Plug 12.4GHz
- RS Stock No.:
- 232-6512
- Mfr. Part No.:
- 32S301-K00L5
- Manufacturer:
- Rosenberger
Bulk discount available
Price Each**
€93.37
(exc. VAT)
€114.85
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €93.37 |
10 - 24 | €84.05 |
25 - 49 | €79.37 |
50 - 99 | €74.69 |
100 + | €70.03 |
**price indicative
Related links
- Rosenberger Right Angle 50Ω Adapter SMA Jack to SMA Plug 18GHz
- Rosenberger Straight 50Ω Adapter SMA Plug to SMA Jack 18GHz
- Mueller Electric Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
- Keysight Technologies Straight Coaxial Adapter Type N Socket to...
- Rosenberger Straight 50Ω Adapter SMA Jack to SMA Plug 10GHz
- Amphenol RF Straight SMA Connector SMA Plug 12.4GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Coaxial Adapter SMA Jack to SMA Plug