- RS Stock No.:
- 246-9510
- Manufacturer:
- RS PRO
337 In stock for delivery within 2 working days
Added
Price Each
€4.63
(exc. VAT)
€5.69
(inc. VAT)
Units | Per unit |
1 - 4 | €4.63 |
5 - 9 | €4.50 |
10 - 24 | €4.30 |
25 + | €4.09 |
- RS Stock No.:
- 246-9510
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Coaxial Adapter, FME Socket to SMA Plug, 900 MHz
The RS PRO FME (for mobile equipment) Socket to SMA (sub miniature A) Plug coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features POM insulation, a 900 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 27.7mm.
Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features POM insulation, a 900 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 27.7mm.
Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Features and benefits
- FME Socket to SMA Plug
- Straight orientation
- 27.7mm
- Impedance of 50Ω
- Working Voltage of 500V
- Insulation resistance of up to 1000MΩ
- Operating temperature range of -20°C to +85°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Adapter Type | FME Socket to SMA Plug |
Adapter Type A | FME |
Adapter Type B | SMA |
Gender A | Socket |
Gender B | Plug |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 900MHz |
Contact Plating | Gold |
Length | 27.7mm |
Body Plating | Gold |
Cable Type | Coaxial |
Contact Material | Brass |