Amphenol RF Coaxial Adapter SMA Jack to TNC Plug
- RS Stock No.:
- 247-8730
- Mfr. Part No.:
- 242105RP
- Manufacturer:
- Amphenol RF
Save 10% when you buy 100 units
Subtotal (1 unit)*
€20.91
(exc. VAT)
€25.72
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €20.91 |
10 - 24 | €20.33 |
25 - 49 | €19.78 |
50 - 99 | €19.26 |
100 + | €18.78 |
*price indicative
- RS Stock No.:
- 247-8730
- Mfr. Part No.:
- 242105RP
- Manufacturer:
- Amphenol RF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol RF | |
Adapter Type | SMA Jack to TNC Plug | |
Adapter Type A | SMA | |
Adapter Type B | TNC | |
Gender A | Jack | |
Gender B | Plug | |
Select all | ||
---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Jack to TNC Plug | ||
Adapter Type A SMA | ||
Adapter Type B TNC | ||
Gender A Jack | ||
Gender B Plug | ||
Related links
- Amphenol RF Coaxial Adapter SMA Jack to TNC Plug
- Amphenol RF Coaxial Adapter SMA Jack to TNC Jack
- Amphenol RF Coaxial Adapter SMA Jack to SMA Plug
- Amphenol RF Coaxial Adapter SMA Plug to TNC Jack
- Amphenol RF Coaxial Adapter SMA Jack Jack
- Amphenol RF Coaxial Adapter N Jack to SMA Plug
- Amphenol RF Coaxial Adapter BNC Jack to SMA Jack
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz