Allen Bradley Coaxial Adapter Socket Plug
- RS Stock No.:
- 255-1711
- Mfr. Part No.:
- 2090-KPB47-12CF
- Manufacturer:
- Allen Bradley
Price Each**
€61.74
(exc. VAT)
€75.94
(inc. VAT)
Temporarily out of stock - back order for despatch 28-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.74 |
**price indicative
- RS Stock No.:
- 255-1711
- Mfr. Part No.:
- 2090-KPB47-12CF
- Manufacturer:
- Allen Bradley
Related links
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Plug 4GHz
- RF Solutions Straight 50Ω RF Adapter Socket Plug
- RF Solutions Right Angle 50Ω RF Adapter Socket Plug
- Amphenol RF Straight 50Ω RF Adapter Socket Plug 18GHz
- Linx Straight Coaxial Adapter SMA Socket to MCX Plug 0 → 6GHz
- Allen Bradley Plug Plug
- RS PRO Straight 50Ω RF Adapter SMA Socket Plug 11GHz
- RS PRO Straight Coaxial Adapter Type F Plug to RCA Socket