RND Straight 50Ω Adapter SMA Plug to BNC Socket 4GHz
- RS Stock No.:
- 283-2378
- Distrelec Article No.:
- 300-61-843
- Mfr. Part No.:
- RND 205-00502
- Manufacturer:
- RND
Price Each**
€6.58
(exc. VAT)
€8.09
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.58 |
**price indicative
- RS Stock No.:
- 283-2378
- Distrelec Article No.:
- 300-61-843
- Mfr. Part No.:
- RND 205-00502
- Manufacturer:
- RND
Related links
- RND Straight 50Ω Adapter BNC Socket to BNC Socket 4GHz
- RND Y-Shaped 50Ω Adapter BNC Plug to BNC Socket 4GHz
- RND Right Angle 50Ω Adapter BNC Plug to BNC Socket 4GHz
- RND Straight 50Ω Adapter SMA Socket to SMA Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
- Cinch Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
- RS PRO Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz