Amphenol RF Straight RF Adapter BNC Jack 18GHz
- RS Stock No.:
- 285-6352
- Mfr. Part No.:
- 034-1018-12G
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each
€9.92
(exc. VAT)
€12.20
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.92 |
5 - 9 | €9.53 |
10 - 49 | €9.17 |
50 - 99 | €8.82 |
100 + | €8.51 |
- RS Stock No.:
- 285-6352
- Mfr. Part No.:
- 034-1018-12G
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Right Angled RF Adapter BNC Jack 12GHz
- Amphenol RF HD-BNC Series Solder Termination, Straight Body
- Amphenol RF Straight RF Adapter BNC Jack 4GHz
- Amphenol RF Right Angled RF Adapter BNC Plug 12GHz
- Amphenol RF HD-BNC Series 75Ω Straight Body
- Amphenol RF Straight RF Adapter N Socket to BNC Jack
- Amphenol RF HD-BNC Series HD-BNC Connector Straight Body
- Amphenol RF Straight RF Adapter BNC Plug 4GHz