Amphenol RF Right Angled RF Adapter QMA Plug 6GHz
- RS Stock No.:
- 285-6373
- Mfr. Part No.:
- 930-111J-51P
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each**
€21.30
(exc. VAT)
€26.20
(inc. VAT)
190 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €21.30 |
5 - 24 | €20.50 |
25 - 49 | €19.78 |
50 - 99 | €19.09 |
100 + | €18.46 |
**price indicative
Related links
- Amphenol RF Right Angled RF Adapter FAKRA Plug
- Amphenol RF Right Angled RF Adapter AMC Plug to AMC Plug
- Amphenol RF Right Angled RF Adapter FAKRA Socket
- Amphenol RF Right Angled RF Adapter SMB Plug 4GHz
- Amphenol RF Right Angled RF Adapter BNC Jack 12GHz
- Amphenol RF Right Angled RF Adapter BNC Plug 12GHz
- TE Connectivity Straight 50Ω RF Adapter QMA Plug to SMA Plug 6GHz
- Radiall Straight 50Ω RF Adapter QMA Plug to SMA Socket 6GHz