Radiall Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- RS Stock No.:
- 295-7021
- Mfr. Part No.:
- R161780000W
- Manufacturer:
- Radiall
Price Each**
€75.77
(exc. VAT)
€93.20
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.77 |
**price indicative
- RS Stock No.:
- 295-7021
- Mfr. Part No.:
- R161780000W
- Manufacturer:
- Radiall
Related links
- Huber+Suhner Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Tee 50Ω RF Adapter N Plug to N Socket 11GHz
- Telegartner Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- RS PRO Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
- Huber+Suhner Straight 50Ω RF Adapter N Plug to N Socket 11GHz
- Rosenberger Right Angle 50Ω Adapter N Plug to N Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- Radiall Straight 50Ω RF Adapter N Plug to N Plug 11GHz