- RS Stock No.:
- 295-7324
- Mfr. Part No.:
- R191445000
- Manufacturer:
- Radiall
5 In stock for delivery within 2 working days
Added
Price Each
€99.16
(exc. VAT)
€121.97
(inc. VAT)
Units | Per unit |
1 - 9 | €99.16 |
10 - 49 | €96.19 |
50 - 99 | €93.21 |
100 - 249 | €87.26 |
250 + | €84.29 |
- RS Stock No.:
- 295-7324
- Mfr. Part No.:
- R191445000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BNC-UHF adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to UHF Socket |
Adapter Type A | BNC |
Adapter Type B | UHF |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 500MHz |
Contact Plating | Silver over Copper |
Body Plating | Nickel |
- RS Stock No.:
- 295-7324
- Mfr. Part No.:
- R191445000
- Manufacturer:
- Radiall