Straight 50Ω RF Adapter Mini UHF Plug to BNC Socket 2.5GHz

  • RS Stock No. 546-2554
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Mini UHF Range

Mini UHF to BNC with gold plated contacts and nickel body plating

Specifications
Attribute Value
Adapter Type UHF Plug to BNC Socket
Adapter Type A Mini UHF
Adapter Type B BNC
Gender A Male
Gender B Female
Impedance 50Ω
Body Orientation Straight
Operating Frequency 2.5GHz
Contact Plating Gold
Length 30±0.5mm
Body Plating Nickel
Contact Material Brass
68 In stock for delivery within 2 working days
Unit of sale: Each
1.66
(exc. VAT)
2.04
(inc. VAT)
units
Per unit
1 - 24
€1.66
25 - 49
€1.40
50 - 99
€1.25
100 - 249
€1.16
250 +
€1.13
Related Products
SMA connectors to MIL-C-39012 and BS 9210 N006 ...
Description:
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Brass -bodied connectors with PTFE insulators, and gold ...
Description:
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs ...
50 Ohm BNC RF coaxial right angle adapter ...
Description:
50 Ohm BNC RF coaxial right angle adapter with a plug-jack (m-f) configuration and bayonet fitting This 50 Ohm RF coax BNC plug to BNC jack adapter has a nickel plated zinc alloy body and gold plated male centre contact. ...
A range of 50 Ohm SMA series RF ...
Description:
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount ...