Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
- RS Stock No.:
- 700-9489
- Distrelec Article No.:
- 146-33-319
- Mfr. Part No.:
- B7071A1-ND3G-50
- Manufacturer:
- Amphenol RF
Price Each**
€5.48
(exc. VAT)
€6.74
(inc. VAT)
12 Within 1 working day(s) (IE stock)*
342 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €5.48 |
10 - 49 | €5.37 |
50 - 99 | €5.30 |
100 - 249 | €5.21 |
250 + | €5.10 |
**price indicative
- RS Stock No.:
- 700-9489
- Distrelec Article No.:
- 146-33-319
- Mfr. Part No.:
- B7071A1-ND3G-50
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket
- Amphenol RF Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Straight RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz