Huber+Suhner Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz

Save 20% when you buy 25 units

Subtotal (1 unit)*

€131.64

(exc. VAT)

€161.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€131.64
10 - 24€118.48
25 +€105.31

*price indicative


RS Stock No.:
716-4861
Distrelec Article No.:
146-02-624
Mfr. Part No.:
33_N-SMA-50-51/1--_UE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Length

40.5mm

Contact Material

Beryllium Copper

Related links