RS PRO Right Angle 50Ω RF Adapter SMT Plug to FME Plug 6GHz
- RS Stock No.:
- 738-5923
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€22.53
(exc. VAT)
€27.71
(inc. VAT)
140 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €22.53 |
**price indicative
Related links
- Siretta Straight RF Adapter FME Plug to FME Socket 6GHz
- Siretta Straight 50Ω RF Adapter FME Plug to TNC Plug 6GHz
- Siretta Straight 50Ω RF Adapter FME Socket to SMA Plug 6GHz
- Telegartner Right Angle RF Adapter BNC Plug to FME Plug
- RS PRO Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
- RS PRO Right Angle 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- Siretta Straight RF Adapter MCX Plug to FME Plug