Huber+Suhner Straight 50Ω RF Adapter PC3.5 Socket to PC3.5 Socket 33GHz

Save 14% when you buy 25 units

Subtotal (1 unit)*

€214.16

(exc. VAT)

€263.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€214.16
10 - 24€192.74
25 +€182.04

*price indicative

RS Stock No.:
741-7165
Distrelec Article No.:
302-47-498
Mfr. Part No.:
31_PC35-50-0-2/199_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

PC 3.5 Socket to PC 3.5 Socket

Adapter Type A

PC3.5

Adapter Type B

PC3.5

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

33GHz

Contact Plating

Gold over Enickel

Length

28.36mm

Contact Material

Beryllium Copper, Stainless Steel

Related links