Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz

Save 14% when you buy 25 units

Subtotal (1 unit)*

€175.81

(exc. VAT)

€216.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 999,999,974 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€175.81
10 - 24€158.23
25 +€149.44

*price indicative


RS Stock No.:
741-7313
Distrelec Article No.:
302-42-835
Mfr. Part No.:
33_SMA-MMBX-50-1/119_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

SMA Plug to MMBX Socket

Adapter Type A

SMA

Adapter Type B

MMBX

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Gold, Gold over Enickel

Length

18.4mm

Contact Material

Beryllium Copper, Brass

Related links