- RS Stock No.:
- 785-7759
- Mfr. Part No.:
- R191419000
- Manufacturer:
- Radiall
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€31.55
(exc. VAT)
€38.81
(inc. VAT)
Units | Per unit |
1 - 14 | €31.55 |
15 - 49 | €29.38 |
50 - 99 | €28.24 |
100 + | €27.20 |
- RS Stock No.:
- 785-7759
- Mfr. Part No.:
- R191419000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiall Range
All are BNC - N adaptors in various styles
Radiall Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | N Socket to BNC Plug |
Adapter Type A | N |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold over Nickel |
Length | 40.1mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 785-7759
- Mfr. Part No.:
- R191419000
- Manufacturer:
- Radiall