- RS Stock No.:
- 819-4273
- Mfr. Part No.:
- 19S132-K00S3
- Manufacturer:
- Rosenberger
108 In stock for delivery within 2 working days
Added
Price Each
€59.09
(exc. VAT)
€72.68
(inc. VAT)
Units | Per unit |
1 - 9 | €59.09 |
10 - 24 | €57.33 |
25 - 49 | €55.77 |
50 - 99 | €54.31 |
100 + | €52.92 |
- RS Stock No.:
- 819-4273
- Mfr. Part No.:
- 19S132-K00S3
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMP to SMA Interseries RF Coaxial Adapters
A range of 50 OHM SMP to SMA RF coaxial connector adapters available with various configurations including SMP jack to SMA jack, SMP jack to SMA plug and SMP plug to SMA jack. These 50 OHM SMP to SMA RF coaxial adapters have a mating interface according to MIL-STD-348A on the SMP side and IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side.
Rosenberger Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | SMP Plug to SMA Socket |
Adapter Type A | SMP |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 40GHz |
Contact Plating | Gold |
Length | 23.1mm |
Contact Material | Copper Zinc Alloy |
- RS Stock No.:
- 819-4273
- Mfr. Part No.:
- 19S132-K00S3
- Manufacturer:
- Rosenberger