- RS Stock No.:
- 819-4330
- Mfr. Part No.:
- 51S101-S00N5
- Manufacturer:
- Rosenberger
63 In stock for delivery within 2 working days
Added
Price Each
€32.79
(exc. VAT)
€40.33
(inc. VAT)
Units | Per unit |
1 - 9 | €32.79 |
10 - 24 | €31.04 |
25 - 49 | €29.42 |
50 - 99 | €27.84 |
100 + | €27.10 |
- RS Stock No.:
- 819-4330
- Mfr. Part No.:
- 51S101-S00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger BNC RF Coaxial Adapters
A range of 50 OHM BNC RF coaxial connector adapters available in BNC jack to BNC jack and BNC plug to BNC plug and right angle BNC plug to jack configurations. These 50 OHM BNC RF coaxial adapters have a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120. Stock number 819-4336 is a BNC coax jack to jack adapter for bulkhead/panel mounting.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Plug |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 10GHz |
Polarity | Normal |
Contact Plating | Nickel/Silver/White Bronze |
Length | 33mm |
Contact Material | Copper Zinc Alloy |