- RS Stock No.:
- 819-4481
- Mfr. Part No.:
- 53S301-K00N5
- Manufacturer:
- Rosenberger
4 In stock for delivery within 2 working days
Added
Price Each
€54.30
(exc. VAT)
€66.79
(inc. VAT)
Units | Per unit |
1 - 9 | €54.30 |
10 - 24 | €51.41 |
25 - 49 | €48.75 |
50 - 99 | €46.14 |
100 + | €44.85 |
- RS Stock No.:
- 819-4481
- Mfr. Part No.:
- 53S301-K00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial T-Adapter
50 OHM N Type RF coaxial connector T-adapter with a jack-plug-jack configuration. These 50 OHM N type RF coaxial T-adapter has a white bronze over silver plated brass body and a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 2221 and is supplied with a silicone gasket.
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | N Plug to N Socket |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Tee |
Polarity | Normal |
Operating Frequency | 11GHz |
Contact Plating | Silver/White Bronze |
Length | 45mm |
Contact Material | Copper Zinc Alloy |
- RS Stock No.:
- 819-4481
- Mfr. Part No.:
- 53S301-K00N5
- Manufacturer:
- Rosenberger