- RS Stock No.:
- 881-7578
- Mfr. Part No.:
- 1836176
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 28-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 50)
€7.658
(exc. VAT)
€9.419
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €7.658 | €382.90 |
*price indicative |
- RS Stock No.:
- 881-7578
- Mfr. Part No.:
- 1836176
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MC 1,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard