- RS Stock No.:
- 885-7312
- Mfr. Part No.:
- VSF81G
- Manufacturer:
- Cinch
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€1.098
(exc. VAT)
€1.351
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €1.098 | €54.90 |
*price indicative |
- RS Stock No.:
- 885-7312
- Mfr. Part No.:
- VSF81G
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F Type Connector Adapters
Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.
Cinch Connectivity Series
Specifications
Attribute | Value |
---|---|
Adapter Type | F Jack to F Jack |
Adapter Type A | Type F |
Adapter Type B | Type F |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 2GHz |
Contact Plating | Silver |
Length | 26.1mm |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |