Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-821
- Mfr. Part No.:
- ASMH030XD113S11
- Manufacturer:
- Siretta
Image representative of range
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 715-821
- Mfr. Part No.:
- ASMH030XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Core Strands | 7 | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMH | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Cable Length 300mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Core Strands 7 | ||
Conductor Material Silver Coated Copper | ||
Series ASMH | ||
The Siretta 1.13mm cable assembly designed for robust connectivity in various applications. Engineered for reliability, this assembly features stripped and tinned ends that enhance soldering efficiency while preventing wire fraying. The SMA female connector ensures a secure and stable rear-side installation, making it Ideal for environments requiring IP67-rated solutions. With a suggested working frequency of DC to 6GHz, this cable assembly is perfect for cellular modules, Wi-Fi/Bluetooth devices, drones, robotics, and medical wearables, ensuring superior performance and durability across a wide range of uses.
Stripped and tinned ends facilitate easier soldering and improve connection reliability
SMA female bulkhead rear mount connector with O-ring ensures IP67-rated protection
Available in lengths of 100mm, 150mm, and 300mm to suit different installation needs
Operating temperature range of -40 to +90 °C, ensuring functionality in extreme conditions
RoHS and REACH compliant, supporting environmentally conscious projects
Customisation options for cable lengths available to meet specific requirements
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
