- RS Stock No.:
- 136-8141
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04-07-2024, delivery within 2 working days
Added
Price 1 Reel of 100 Metre(s)
€325.07
(exc. VAT)
€399.84
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €325.07 | €3.251 |
*price indicative |
- RS Stock No.:
- 136-8141
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro KX6 Coaxial Cable
The KX6 ranges of coaxial cable are designed for indoor use CATV (Community Antenna Television), MATV (Master Antenna Television), digital video applications. Low attenuation satellite systems also benefit from this cable as a connection cable.
Features and Benefits
High performance rates
Economical design
Low attenuation rates
Easy to install
Economical design
Low attenuation rates
Easy to install
Applications:
RF Signal transmissions
MATV, CATV, CCTV
Digital video equipment
Broadcast drop in
Satellite systems
MATV, CATV, CCTV
Digital video equipment
Broadcast drop in
Satellite systems
Standards
RoHS, C2 acc. IEC 60332-1 / NFC32070
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | KX6 |
Outer Diameter | 6.1mm |
CPR Certification | Eca |
Characteristic Impedance | 75 Ω |
Attenuation | 20 dB/100m @ 200 MHz |
Length | 100m |
Sheath Colour | Green |
Conductor Strand Type | Stranded |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Number of Strands | 7 |
Sheath Material | Polyvinyl Chloride PVC |
Capacitance | 67pF/m |
Shielding | Red copper braid |
Insulation Material | PE |
Velocity ratio | 0.66 |
Core Strands | 7/0.2 |
Operating Temperature Range | -10 → +80 °C |
Conductor Material | Bare Copper |
Standards Met | UTE C 93-550 |
Maximum Operating Temperature | +80°C |
Size of Strands | 0.2 mm |
Minimum Operating Temperature | -10°C |