Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- RS Stock No.:
- 220-5545
- Mfr. Part No.:
- A-1PA-113-100B2
- Manufacturer:
- Amphenol RF
Subtotal (1 bag of 100 units)*
€452.40
(exc. VAT)
€556.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €4.524 | €452.40 |
*price indicative
- RS Stock No.:
- 220-5545
- Mfr. Part No.:
- A-1PA-113-100B2
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Connector Type A | Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | AMC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | AMC | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Connector Type A Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B AMC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series AMC | ||
Jacket Material Polybutylene Terephthalate | ||
RoHS Status: Not Applicable
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Related links
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
- Amphenol RF AMC Series Surface Mount Female UHF Straight Body Solder
- Amphenol RF AMC 3.81 m Black, Terminated
- Amphenol RF Right Angle 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω SMA Connector
- Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω
- Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
