Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- RS Stock No.:
- 220-5547
- Mfr. Part No.:
- A-1PA-132-100B2
- Manufacturer:
- Amphenol RF
Subtotal (1 bag of 100 units)*
€614.30
(exc. VAT)
€755.60
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €6.143 | €614.30 |
*price indicative
- RS Stock No.:
- 220-5547
- Mfr. Part No.:
- A-1PA-132-100B2
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Connector Type A | Right Angle | |
| Connector Type B | AMC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | AMC | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Connector Type A Right Angle | ||
Connector Type B AMC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series AMC | ||
Jacket Material Polybutylene Terephthalate | ||
RoHS Status: Not Applicable
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a angle plug used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Related links
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
- Amphenol RF AMC Series Surface Mount Female UHF Straight Body Solder
- Amphenol RF AMC 3.81 m Black, Terminated
- Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω
- Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
