Huber+Suhner Mini 141 Series Male SMA to Male SMA, 6in, Terminated50 Ω
- RS Stock No.:
- 241-4352
- Mfr. Part No.:
- MINI141-6
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
€123.86
(exc. VAT)
€152.35
(inc. VAT)
Temporarily out of stock - back order for despatch 28-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €123.86 |
5 - 9 | €120.42 |
10 + | €117.17 |
**price indicative
- RS Stock No.:
- 241-4352
- Mfr. Part No.:
- MINI141-6
- Manufacturer:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Huber+Suhner | |
Terminated/Unterminated | Terminated | |
Connector 1 | SMA | |
Connector 2 | SMA | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Outer Diameter | 3.7mm | |
Characteristic Impedance | 50 Ω | |
Length | 6in | |
Sheath Colour | Silver | |
Shielding | Steel Braid | |
Sheath Material | FEP | |
Series | Mini 141 | |
Select all | ||
---|---|---|
Manufacturer Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 SMA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 3.7mm | ||
Characteristic Impedance 50 Ω | ||
Length 6in | ||
Sheath Colour Silver | ||
Shielding Steel Braid | ||
Sheath Material FEP | ||
Series Mini 141 | ||
Related links
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω
- Huber+Suhner Mini 141 Series Male SMA to Male SMA Terminated50 Ω