- RS Stock No.:
- 365-7839
- Mfr. Part No.:
- 268-304-020
- Manufacturer:
- Van Damme
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 365-7839
- Mfr. Part No.:
- 268-304-020
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Red Series Plasma Grade Miniature Multicore Video Cable
Designed for use in the presentation and broadcast industries
Ideal for multiple rig and re-rig situations due to the attention paid to their construction, overall diamter and weight
Ideal for RGB Sync and RGBHV signals
Can be used with confidence at 100m
Uses RG179 type crimp connectors
Ideal for multiple rig and re-rig situations due to the attention paid to their construction, overall diamter and weight
Ideal for RGB Sync and RGBHV signals
Can be used with confidence at 100m
Uses RG179 type crimp connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Outer Diameter | 8.9mm |
Characteristic Impedance | 75 Ω |
Attenuation | 0.049 dB/m |
Length | 50m |
Sheath Colour | Red |
Series | RED |
Capacitance | 56.5pF/m |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | PE |
Conductor Material | Tinned Copper |
- RS Stock No.:
- 365-7839
- Mfr. Part No.:
- 268-304-020
- Manufacturer:
- Van Damme