Decelect Male Female Coaxial Cable, 1.5m, Terminated
- RS Stock No.:
- 439-0745
- Mfr. Part No.:
- SPE19100-15N
- Manufacturer:
- Decelect Forgos
149 In stock for delivery within 2 working days
Price Each
€1.96
(exc. VAT)
€2.41
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1.96 |
- RS Stock No.:
- 439-0745
- Mfr. Part No.:
- SPE19100-15N
- Manufacturer:
- Decelect Forgos
Legislation and Compliance
Product Details
9.52 mm black TV leads
9.52 mm 75 Ohm male-female moulded TV extensions.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 1.5m |
Sheath Colour | Black |