- RS Stock No.:
- 665-5833
- Manufacturer:
- RS PRO
- RS Stock No.:
- 665-5833
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59 |
Outer Diameter | 3.6mm |
Characteristic Impedance | 75 Ω |
Attenuation | 12.5 dB/100m @ 50 MHz, 16.7 dB/100m @ 100 MHz, 19.8 dB/100m @ 150 MHz, 22.5 dB/100m @ 200 MHz, 24.8 dB/100m @ 250 MHz, 27 dB/100m @ 300 MHz, 31.5 dB/100m @ 400 MHz, 33.1 dB/100m @ 450 MHz, 34.9 dB/100m @ 500 MHz, 40.1 dB/100m @ 650 MHz, 44.75 dB/100m @ 800 MHz, 46.64 dB/100m @ 860 MHz, 50.5 dB/100m @ 1 GHz, 6.5 dB/100m @ 10 MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Velocity ratio | 82% |
Operating Temperature Range | Maximum of +80 °C |
Number of Strands | 1 |
Sheath Material | Polyvinyl Chloride PVC |
Capacitance | 60pF/m |
Maximum Operating Temperature | +80°C |
Insulation Material | PE |
Shielding | Copper Braid |
Core Strands | 1/0.41 |
Conductor Material | Copper Clad Steel |
Size of Strands | 0.41 mm |