- RS Stock No.:
- 665-5867
- Manufacturer:
- RS PRO
- RS Stock No.:
- 665-5867
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Brown Unterminated to Unterminated Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality unterminated to unterminated coaxial cables. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Reel length of 100m
- Strong black FEP jacket
- Silver plated copper braiding
- Impedance of 75 ohms
- Diameter of 2.54mm
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG179B/U |
Outer Diameter | 2.54mm |
Characteristic Impedance | 75 Ω |
Attenuation | 27.93 dB/100m @ 100MHz, 56.81 dB/100m @ 400MHz, 91.25 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Shielding | Silver Plated Copper Braid |
Insulation Material | PTFE |
Minimum Operating Temperature | -55°C |
Number of Strands | 7 |
Velocity ratio | 70% |
Maximum Operating Temperature | +200°C |
Size of Strands | 0.102 mm |
Conductor Material | Silver Plated Copper Clad Steel |
Core Strands | 7/0.1 |
Sheath Material | FEP |
Operating Temperature Range | -55 → +200 °C |