- RS Stock No.:
- 794-2875
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 794-2875
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS N Type IP67 Bulkhead Jack to Open End Coaxial Cable Assembly
N Type IP67 bulkhead jack to open end coaxial cable assembly with a cable diameter of 1.37mm. This N type open ended cable assembly has a 50 Ohm IP67 N series bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is open ended with stripped and tinned cable. These N type bulkhead jack open ended cable assemblies are available with various cable lengths.
Specifications
Attribute | Value |
---|---|
Connector 1 | N Type |
Terminated/Unterminated | Terminated |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Voltage Rating | 250 V |