LEMO Coaxial Connector Accessory Boot Male/Female for use with LEMO unipole and multipole Connectors

Bulk discount available

Subtotal (1 unit)*

€8.77

(exc. VAT)

€10.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 61 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€8.77
5 - 24€8.04
25 - 49€7.49
50 +€6.56

*price indicative

RS Stock No.:
466-920
Mfr. Part No.:
GMA.2B.070.DN
Manufacturer:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Coaxial Connector Accessory

Cord Included

No

Material

Polyetheretherketone, Brass, Stainless Steel with Polyamide Sheath

Gender

Male/Female

Colour

Black

Accessory Type

Boot

For Use With

LEMO unipole and multipole Connectors

Finish

Brass Chrome Plated

Standards/Approvals

IEC 60512-5 test 9a, CE marking, IEC 60512-4 test 6d, IEC 60169-1-3, IEC 60068-1, IEC 60512-4 test 6c, IEC 60512-6 test 11f, RoHS directive (2011/65/EU)), IEC 60529, UL Recognition

COO (Country of Origin):
CH

Strain Relief Boot


2B Series - Metal


Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance 10000 mating cycles

Aesthetic appearance enhances customers product