Siemens, 6GK5798 Connector for N Type Connector Female/Female No
- RS Stock No.:
- 236-8555
- Mfr. Part No.:
- 6GK5798-2PP00-2AA6
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€15.70
(exc. VAT)
€19.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €15.70 |
- RS Stock No.:
- 236-8555
- Mfr. Part No.:
- 6GK5798-2PP00-2AA6
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens cabinet bushing N-Connect Female/female Panel feedthrough, 2.4 GHz and 5 GHz for Wall thickness max. 4.5 mm.
Number of electrical connections - 2
Type of electrical connection - N-Connect female/N-Connect female
Diameter- 20.7 mm
Length- 38 mm
Net weight- 55 g
Type of electrical connection - N-Connect female/N-Connect female
Diameter- 20.7 mm
Length- 38 mm
Net weight- 55 g
Specifications
Attribute | Value |
---|---|
Series | 6GK5798 |
Cord Included | No |
Connector Type | N |
Gender | Female/Female |