TE Connectivity 10509 Series Panel Mount Male SMA, Straight Body Cable
- RS Stock No.:
- 471-908
- Distrelec Article No.:
- 304-58-060
- Mfr. Part No.:
- 1050935-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 2 units)*
€168.06
(exc. VAT)
€206.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.06 | €84.03 |
*price indicative
- RS Stock No.:
- 471-908
- Distrelec Article No.:
- 304-58-060
- Mfr. Part No.:
- 1050935-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Cable | |
| Contact Gender | Male | |
| Series | 10509 | |
| Standards/Approvals | Mil-Spec: (M39012/81-3208) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Cable | ||
Contact Gender Male | ||
Series 10509 | ||
Standards/Approvals Mil-Spec: (M39012/81-3208) | ||
The TE Connectivity Coaxial connector is designed to meet the stringent requirements of military specifications. Engineered with exceptional precision, it ensures high performance and durability in demanding environments. The emphasis on quality materials and expert craftsmanship reflects the commitment to reliability, making it an excellent choice for a wide range of applications. Ideal for both new projects and replacements, this product supports seamless integration into existing systems, thereby enhancing overall functionality without compromising on safety standards.
Crafted to comply with Mil Spec standards for enhanced reliability
Designed to withstand harsh operating conditions and environmental extremes
Facilitates easy installation streamlining the integration process
Constructed with materials that support stringent compliance with global regulations
Offers excellent conductivity ensuring optimal performance
Low halogen content contributes to reduced environmental impact
Supports various communication applications enhancing system versatility
Related links
- TE Connectivity 10509 Series Panel Mount Female SMA Straight Body Clamp
- TE Connectivity 10509 Series Cable Female SMA Straight Body Clamp
- TE Connectivity 2052 3356 02 Series Panel Mount Female SMA, Straight Body Cable
- TE Connectivity 10528 Series Panel Mount Female SMA Straight Body Cable
- Molex 73251 Series Panel Mount Male SMA, Straight Body Solder
- TE Connectivity SMA Series Cable Female SMA Straight Body Cable
- TE Connectivity 10462 Series Free Hanging Female SMA Straight Body Cable
- Radiall SMA Series Panel Mount Male SMA Straight Body Solder
