- RS Stock No.:
- 161-7645
- Mfr. Part No.:
- MS-147(01)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 02-12-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€2.449
(exc. VAT)
€3.012
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | €2.449 | €122.45 |
100 - 200 | €2.082 | €104.10 |
250 + | €1.837 | €91.85 |
*price indicative |
- RS Stock No.:
- 161-7645
- Mfr. Part No.:
- MS-147(01)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MS-147 Switch Receptacle
MS-147 is designed to operate when an external antenna is connected making it suitable for use as an interface in mobile telephones, Bluetooth, wireless communication and Global Positioning Systems, as well as being suitable for use as an inspection point for Microwave boards.
Hirose's MS-147 is a small co-axial switch that has a height of only 3.9mm, weighs 0.11g and is able to self align itself to within ±0.5mm when mating. Electrically the switch can maintain 0.15dB insertion loss throughout its life of 12000 mating cycles with an operating range of DC to 6GHz.
Hirose's MS-147 is a small co-axial switch that has a height of only 3.9mm, weighs 0.11g and is able to self align itself to within ±0.5mm when mating. Electrically the switch can maintain 0.15dB insertion loss throughout its life of 12000 mating cycles with an operating range of DC to 6GHz.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Coaxial Connector with Switch |
Gender | Female |
Contact Material | Beryllium Copper |