- RS Stock No.:
- 180-9901
- Mfr. Part No.:
- 60312042114504
- Manufacturer:
- Wurth Elektronik
140 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 70)
€6.565
(exc. VAT)
€8.075
(inc. VAT)
Units | Per unit | Per Tray* |
70 + | €6.565 | €459.55 |
*price indicative |
- RS Stock No.:
- 180-9901
- Mfr. Part No.:
- 60312042114504
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a THT mount, straight oriented, rear mount bulkhead jack brass SMA connector with brass body and nut material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |