Wurth Elektronik WR-MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 194-6052
- Mfr. Part No.:
- 66026021110420
- Manufacturer:
- Wurth Elektronik
16 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 2)
€5.47
(exc. VAT)
€6.73
(inc. VAT)
Units | Per unit | Per Bag* |
2 - 8 | €5.47 | €10.94 |
10 - 18 | €4.97 | €9.94 |
20 - 38 | €4.555 | €9.11 |
40 - 98 | €4.055 | €8.11 |
100 + | €3.65 | €7.30 |
*price indicative |
- RS Stock No.:
- 194-6052
- Mfr. Part No.:
- 66026021110420
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MMCX Jack Coaxial Adapter for Flexible Cable RG178/RG196 is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Operating Frequency | 3GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 194-6052
- Mfr. Part No.:
- 66026021110420
- Manufacturer:
- Wurth Elektronik