Huber+Suhner 11_SMA-50-3-46/133_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8950
- Distrelec Article No.:
- 301-97-058
- Mfr. Part No.:
- 11_SMA-50-3-46/133_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
€9.74
(exc. VAT)
€11.98
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €9.74 |
10 - 24 | €8.91 |
25 - 49 | €8.19 |
50 - 99 | €7.59 |
100 + | €6.82 |
**price indicative
- RS Stock No.:
- 205-8950
- Distrelec Article No.:
- 301-97-058
- Mfr. Part No.:
- 11_SMA-50-3-46/133_NE
- Manufacturer:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Huber+Suhner | |
Coaxial Connector Type | SMA Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | Coaxial | |
Bulkhead | No | |
Polarity | Normal | |
Series | 11_SMA-50-3-46/133_NE | |
Select all | ||
---|---|---|
Manufacturer Huber+Suhner | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Polarity Normal | ||
Series 11_SMA-50-3-46/133_NE | ||
Related links
- Huber+Suhner 11_SMA-50-3-46/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Solder Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-77/119_NH Series Solder Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-65/119_NH Series Solder Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-56/199_NE Series 50Ω Straight Body