Huber+Suhner 16_TNC-50-3-13/133_NE Series, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 205-8994
- Distrelec Article No.:
- 302-15-028
- Mfr. Part No.:
- 16_TNC-50-3-13/133_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
€58.39
(exc. VAT)
€71.82
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €58.39 |
10 - 24 | €53.31 |
25 - 49 | €49.06 |
50 - 99 | €45.43 |
100 + | €40.88 |
**price indicative
- RS Stock No.:
- 205-8994
- Distrelec Article No.:
- 302-15-028
- Mfr. Part No.:
- 16_TNC-50-3-13/133_NE
- Manufacturer:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Huber+Suhner | |
Coaxial Connector Type | TNC Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Cable Type | Coaxial | |
Bulkhead | No | |
Body Plating | Brass | |
Polarity | Normal | |
Series | 16_TNC-50-3-13/133_NE | |
Select all | ||
---|---|---|
Manufacturer Huber+Suhner | ||
Coaxial Connector Type TNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 16_TNC-50-3-13/133_NE | ||
Related links
- Huber+Suhner 16_TNC-50-3-18/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-3-111/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-13/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-2-7/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_TNC-50-7-17/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_BNC-50-3-26/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-3-146/133_NE Series 50Ω Right Angle Body
- Huber+Suhner 16_N-50-3-15/133_NE Series 50Ω Right Angle Body