Amphenol RF 031-2-RFX Series, Plug Cable Mount BNC Connector, 50Ω, Solder Cup Termination, Straight Body
- RS Stock No.:
- 220-5452
- Mfr. Part No.:
- 031-2-RFX
- Manufacturer:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)**
€3.96
(exc. VAT)
€4.87
(inc. VAT)
71 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €3.96 |
10 - 24 | €3.60 |
25 - 49 | €3.30 |
50 + | €3.03 |
**price indicative
- RS Stock No.:
- 220-5452
- Mfr. Part No.:
- 031-2-RFX
- Manufacturer:
- Amphenol RF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol RF | |
Gender | Male | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Solder Cup | |
Body Orientation | Straight | |
Bulkhead | Yes | |
Body Plating | Nickel | |
Series | 031-2-RFX | |
Select all | ||
---|---|---|
Manufacturer Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder Cup | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series 031-2-RFX | ||
Related links
- Amphenol RF 031-2-RFX Series 50Ω Straight Body
- Amphenol RF 031-10-RFX Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF 112515 Series 50Ω Straight Body
- Amphenol RF 112420 Series 50Ω Straight Body
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF 112404 Series 50Ω Straight Body
- Amphenol RF Receptacle Bulkhead BNC Connector Straight Body