Mueller Electric, jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 241-0618
- Mfr. Part No.:
- BU-1420701491
- Manufacturer:
- Mueller Electric
31 In stock for delivery within 2 working days
Price Each
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €6.91 |
10 - 24 | €6.35 |
25 - 49 | €5.86 |
50 - 99 | €5.43 |
100 + | €5.07 |
- RS Stock No.:
- 241-0618
- Mfr. Part No.:
- BU-1420701491
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mueller Electric SMA connector has body made of gold plated brass material with 50 ohm of impedance and 335V of working voltage.
Operating temperature -65°C to 150°C
Contact Gold plated beryllium copper
Insulator Teflon
Contact Gold plated beryllium copper
Insulator Teflon
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |