- RS Stock No.:
- 246-9446
- Manufacturer:
- RS PRO
287 In stock for delivery within 2 working days
Added
Price Each
€4.86
(exc. VAT)
€5.98
(inc. VAT)
Units | Per unit |
1 - 4 | €4.86 |
5 - 9 | €4.71 |
10 - 24 | €4.54 |
25 + | €4.30 |
- RS Stock No.:
- 246-9446
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Angle Cable Mount BNC Connector Jack
A straight angle cable mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector Jack features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and silver-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and silver-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Cable mount
- Clamp termination
- Straight orientation
- Working Voltage of 500V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -65°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG58A |
Operating Frequency | 4Ghz |
Body Plating | Nickel |
Minimum Operating Temperature | +165°C |
Polarity | Normal |
Maximum Operating Temperature | -65°C |
Series | BNC |
Contact Material | Brass |
Contact Plating | Silver |