- RS Stock No.:
- 246-9473
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€1.904
(exc. VAT)
€2.342
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €1.904 | €95.20 |
250 - 450 | €1.846 | €92.30 |
500 - 1200 | €1.772 | €88.60 |
1250 + | €1.684 | €84.20 |
*price indicative |
- RS Stock No.:
- 246-9473
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Angle Panel Mount Bulkhead BNC Connector Jack
A straight angled panel mount BNC connector designed for use with coaxial cable to enable the smooth transmission of radio-frequency signals (RF).
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection. The RS PRO BNC bulkhead is supplied with a separator and screw fixation nut for mounting to the panel and chassis.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
As a BNC connector the RS PRO BNC Connector jack is designed to attach to the corresponding connector via a quick connect bayonet fitting for easy tool free coax connection and disconnection. The RS PRO BNC bulkhead is supplied with a separator and screw fixation nut for mounting to the panel and chassis.
The RS PRO BNC coax connector features a 4 GHz frequency range and includes PTFE insulation and gold-plated Brass contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- Bulkhead connector
- Nickel plated body for rust and wear resistance
- Panel mount
- Solder termination
- Straight angle orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +165°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -45°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Series | BNC |
Contact Material | Brass |
Contact Plating | Gold |