Electro PJP BNC4X Series Male to Female BNC Connector, Socket Termination, Straight Body
- RS Stock No.:
- 285-5993
- Mfr. Part No.:
- BNC4X10
- Manufacturer:
- Electro PJP
Subtotal (1 unit)**
€20.22
(exc. VAT)
€24.87
(inc. VAT)
67 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.22 |
**price indicative
- RS Stock No.:
- 285-5993
- Mfr. Part No.:
- BNC4X10
- Manufacturer:
- Electro PJP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Electro PJP | |
Gender | Male to Female | |
Coaxial Connector Type | BNC Connector | |
Termination Method | Socket | |
Body Orientation | Straight | |
Series | BNC4X | |
Select all | ||
---|---|---|
Manufacturer Electro PJP | ||
Gender Male to Female | ||
Coaxial Connector Type BNC Connector | ||
Termination Method Socket | ||
Body Orientation Straight | ||
Series BNC4X | ||
Related links
- Electro PJP BNC4X Series Male to Female BNC Connector Straight Body
- Huber+Suhner 82_MCX Series Socket PCB Mount Coaxial PCB Connector...
- Bulgin Jack Screw Termination, Straight Body
- Staubli Crimp Termination, Straight Body
- ABUS Security-Center TVAC40 Series Male to Female BNC Connector,...
- Van Damme Cable Mount BNC Connector Straight Body
- Pomona Solder Termination, Straight Body
- Staubli Solder Termination, Straight Body