Amphenol RF SMZ Series, Plug Cable Mount Type 43 Connector, 75Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 700-9631
- Mfr. Part No.:
- SMZ6112A6-3GT30G-6-75
- Manufacturer:
- Amphenol RF
388 In stock for delivery within 2 working days
Added
Price Each
€6.11
(exc. VAT)
€7.52
(inc. VAT)
Units | Per unit |
1 + | €6.11 |
- RS Stock No.:
- 700-9631
- Mfr. Part No.:
- SMZ6112A6-3GT30G-6-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm SMZ RF Coaxial Cable Crimp Plug
75 Ohm SMZ RF coaxial cable crimp plug with a hex crimp RF coaxial termination, gold plated brass body, teflon insulator and gold plated centre contact. This 75 Ohm SMZ RF coaxial cable crimp plug is for use with RG-179/U and RG-187 A/U coaxial cables.
Amphenol SMZ Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Type 43 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG179/U, RG187 A/U |
Body Plating | Gold over Nickel over Copper |
Series | SMZ |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 700-9631
- Mfr. Part No.:
- SMZ6112A6-3GT30G-6-75
- Manufacturer:
- Amphenol RF