Phoenix Contact 5.08mm Pitch 19 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 882-0010
- Mfr. Part No.:
- 1825679
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (In a Box of 50)
€13.65
(exc. VAT)
€16.79
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €13.65 | €682.50 |
*price indicative |
- RS Stock No.:
- 882-0010
- Mfr. Part No.:
- 1825679
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: IC 2,5/..-STGF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 19 |
Pitch | 5.08mm |
Series | IC 2.5/19-STGF-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Solder |
- RS Stock No.:
- 882-0010
- Mfr. Part No.:
- 1825679
- Manufacturer:
- Phoenix Contact