- RS Stock No.:
- 714-8092
- Mfr. Part No.:
- MS-151-C(LP)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 714-8092
- Mfr. Part No.:
- MS-151-C(LP)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose MS-151NB Series RF Connectors
Hirose MS-151NB series RF connectors are designed for end user applications requiring the re-direction of transmission from built in antenna to external antenna. These coax connectors offer high reliability and suitable for use in 2.4GHz band wireles LAN applications. Hirose MS-151NB series RF coax connectors are suitable for use in many applications, including GPS terminals, wireless LAN modules, notebook computers, PDA's etc.
Built-in interlock feature confirms fully mated condition of the coax connectors
Coax Connector can be mated in any position on a 360° axis and rotated
5000 insertion/removal cycles
PCB mount RF connector receptacle (5.0x6.5x7.0 mm) ideal for use in small devices (PCB not included)
Coax Connector can be mated in any position on a 360° axis and rotated
5000 insertion/removal cycles
PCB mount RF connector receptacle (5.0x6.5x7.0 mm) ideal for use in small devices (PCB not included)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
- RS Stock No.:
- 714-8092
- Mfr. Part No.:
- MS-151-C(LP)
- Manufacturer:
- Hirose