Cree LED CXB1820-0000-000N0UQ230G, CXA2 White CoB LED, 3000K 90CRI
- RS Stock No.:
- 162-9768
- Mfr. Part No.:
- CXB1820-0000-000N0UQ230G
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9768
- Mfr. Part No.:
- CXB1820-0000-000N0UQ230G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 2304 lm | |
| Optical Source Diameter | 12mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 40W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 90 | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 1050mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 2304 lm | ||
Optical Source Diameter 12mm | ||
Colour Temperature 3000K | ||
Radiant Flux 40W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering 90 | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 1050mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB1820 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB1820 Series COB LEDs:
12 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
12 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
